HMC374 | |
---|---|
DigiKey Part Number | 505-HMC374-ND |
Manufacturer | |
Manufacturer Product Number | HMC374 |
Description | IC AMP GPS 300MHZ-3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300MHz ~ 3GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC374 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
P1dB | 22dBm | |
Gain | 9dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.75V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.56000 | ¥95.56 |
10 | ¥87.56100 | ¥875.61 |
25 | ¥79.59800 | ¥1,989.95 |
100 | ¥71.63800 | ¥7,163.80 |
250 | ¥65.66820 | ¥16,417.05 |
500 | ¥59.69838 | ¥29,849.19 |
1,000 | ¥53.72854 | ¥53,728.54 |