CY8C5888FNI-LP214T | ||
---|---|---|
DigiKey Part Number | 448-CY8C5888FNI-LP214TTR-ND - Tape & Reel (TR) 448-CY8C5888FNI-LP214TCT-ND - Cut Tape (CT) 448-CY8C5888FNI-LP214TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY8C5888FNI-LP214T | |
Description | IC MCU 32BIT 256KB FLASH 99WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 99-WLCSP (5.19x5.94) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY8C5888FNI-LP214T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x20b, 2x12b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 99-WLCSP (5.19x5.94) | |
Package / Case | 99-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.40000 | ¥227.40 |
10 | ¥209.72400 | ¥2,097.24 |
25 | ¥200.29480 | ¥5,007.37 |
100 | ¥179.08860 | ¥17,908.86 |
250 | ¥170.84112 | ¥42,710.28 |
500 | ¥162.59352 | ¥81,296.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥145.81854 | ¥291,637.08 |