

LMZ22008TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ22008TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ22008TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22008TZ/NOPB Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.97000 | ¥213.97 |
| 5 | ¥206.02200 | ¥1,030.11 |
| 10 | ¥202.68300 | ¥2,026.83 |
| 32 | ¥197.19219 | ¥6,310.15 |
| 64 | ¥193.98297 | ¥12,414.91 |
| 128 | ¥190.82289 | ¥24,425.33 |
| 256 | ¥187.71215 | ¥48,054.31 |



