6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL44002ACPZN-R7

DigiKey Part Number
505-ADPL44002ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADPL44002ACPZN-R7CT-ND - Cut Tape (CT)
505-ADPL44002ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL44002ACPZN-R7
Description
IC REG LIN POS ADJ 300MA 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADPL44002ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
380 µA
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,894
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥8.56300¥85.63
25¥7.16880¥179.22
100¥5.59220¥559.22
250¥4.81800¥1,204.50
500¥4.34134¥2,170.67
1,000¥3.94218¥3,942.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.43805¥10,314.15
6,000¥3.18560¥19,113.60
9,000¥3.10108¥27,909.72
Manufacturers Standard Package