ADP5302ACPZ-1-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP5302ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5302ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5302ACPZ-1-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5302ACPZ-1-R7 | |
Description | IC REG BUCK PROG 0.8V 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP5302ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24020 | ¥1,924.02 |
250 | ¥18.25364 | ¥4,563.41 |
500 | ¥16.37896 | ¥8,189.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.81354 | ¥20,720.31 |
3,000 | ¥13.12286 | ¥39,368.58 |