ADP5302-EVALZ | |
---|---|
DigiKey Part Number | ADP5302-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5302-EVALZ |
Description | EVAL BOARD FOR ADP5302 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5302 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.8V | |
Current - Output | - | |
Voltage - Input | 2.15V ~ 6.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP5302 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.52000 | ¥473.52 |