


ADP5091-2-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP5091-2-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5091-2-EVALZ |
Description | EVAL BOARD FOR ADP5091 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5091 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | ADP5091 | |
Primary Attributes | - | |
Secondary Attributes | Solar Energy Harvester | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥529.25000 | ¥529.25 |





