ADP5091ACPZ-1-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP5091ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5091ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5091ACPZ-1-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5091ACPZ-1-R7 | |
Description | IC BATT CHG MULTI-CHEM 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Multi-Chemistry 24-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP5091ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Voltage | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 3.3V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.60000 | ¥386.00 |
25 | ¥36.80080 | ¥920.02 |
100 | ¥31.95490 | ¥3,195.49 |
250 | ¥31.60600 | ¥7,901.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.60599 | ¥47,408.99 |