ADM803SAKSZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADM803SAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM803SAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM803SAKSZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM803SAKSZ-REEL7 | |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM803SAKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.47900 | ¥84.79 |
25 | ¥8.04520 | ¥201.13 |
100 | ¥6.60960 | ¥660.96 |
250 | ¥6.17900 | ¥1,544.75 |
500 | ¥5.46032 | ¥2,730.16 |
1,000 | ¥4.31085 | ¥4,310.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.02346 | ¥12,070.38 |
6,000 | ¥3.82229 | ¥22,933.74 |
15,000 | ¥3.67859 | ¥55,178.85 |