AD8610ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8610ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8610ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8610ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8610ARMZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8610ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.18000 | ¥87.18 |
10 | ¥78.79300 | ¥787.93 |
25 | ¥75.12880 | ¥1,878.22 |
100 | ¥65.23390 | ¥6,523.39 |
250 | ¥62.30172 | ¥15,575.43 |
500 | ¥56.80474 | ¥28,402.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.47503 | ¥49,475.03 |