

LTC6655CHMS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC6655CHMS8-5#TRPBFTR-ND - Tape & Reel (TR) LTC6655CHMS8-5#TRPBFCT-ND - Cut Tape (CT) LTC6655CHMS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6655CHMS8-5#TRPBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655CHMS8-5#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.67ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 5ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 10 | ¥74.19000 | ¥741.90 |
| 25 | ¥69.05440 | ¥1,726.36 |
| 100 | ¥63.40440 | ¥6,340.44 |
| 250 | ¥62.75936 | ¥15,689.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥56.34190 | ¥140,854.75 |














