PMBTA56,215 | ||
---|---|---|
DigiKey Part Number | 1727-2965-2-ND - Tape & Reel (TR) 1727-2965-1-ND - Cut Tape (CT) 1727-2965-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBTA56,215 | |
Description | TRANS PNP 80V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBTA56,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59350 | ¥59.35 |
500 | ¥0.49486 | ¥247.43 |
1,000 | ¥0.34381 | ¥343.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29794 | ¥893.82 |
6,000 | ¥0.27638 | ¥1,658.28 |
9,000 | ¥0.22920 | ¥2,062.80 |
30,000 | ¥0.22515 | ¥6,754.50 |
75,000 | ¥0.20223 | ¥15,167.25 |
150,000 | ¥0.17526 | ¥26,289.00 |