
ADA4084-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARMZ-R7 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322MM/NOPB | Texas Instruments | 4,032 | LM7322MM/NOPBCT-ND | ¥29.36000 | Similar |
| LM7322MME/NOPB | Texas Instruments | 2,690 | 296-LM7322MME/NOPBCT-ND | ¥24.15000 | Similar |
| LM7332MM/NOPB | Texas Instruments | 188 | LM7332MM/NOPBCT-ND | ¥27.62000 | Similar |
| LM7332MMX/NOPB | Texas Instruments | 2,311 | 296-LM7332MMX/NOPBCT-ND | ¥33.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.65000 | ¥78.65 |
| 10 | ¥61.21500 | ¥612.15 |
| 25 | ¥56.84800 | ¥1,421.20 |
| 100 | ¥52.05220 | ¥5,205.22 |
| 250 | ¥51.11852 | ¥12,779.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥47.25385 | ¥47,253.85 |







