LT1638IDD#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1638IDD#TRPBFTR-ND - Tape & Reel (TR) LT1638IDD#TRPBFCT-ND - Cut Tape (CT) LT1638IDD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1638IDD#TRPBF | |
Description | IC OPAMP GP 2 CIRCUIT 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1638IDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 205µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥73.98300 | ¥739.83 |
25 | ¥70.53800 | ¥1,763.45 |
100 | ¥61.24910 | ¥6,124.91 |
250 | ¥58.49620 | ¥14,624.05 |
500 | ¥53.33466 | ¥26,667.33 |
1,000 | ¥46.45276 | ¥46,452.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.73234 | ¥111,830.85 |