
LTC6103HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6103HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6103HMS8#PBF |
Description | IC CURRENT SENSE 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6103HMS8#PBF Models |
Category | Current - Output / Channel 1 mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tube | Voltage - Supply Span (Max) 60 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 140 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 10 | ¥46.33700 | ¥463.37 |
| 50 | ¥40.82240 | ¥2,041.12 |
| 100 | ¥39.11540 | ¥3,911.54 |
| 250 | ¥37.31292 | ¥9,328.23 |
| 500 | ¥36.22622 | ¥18,113.11 |
| 1,000 | ¥35.33191 | ¥35,331.91 |




