ADM6305D3ARJZ1-RL7 | ||
---|---|---|
DigiKey Part Number | ADM6305D3ARJZ1-RL7TR-ND - Tape & Reel (TR) ADM6305D3ARJZ1-RL7CT-ND - Cut Tape (CT) ADM6305D3ARJZ1-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM6305D3ARJZ1-RL7 | |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM6305D3ARJZ1-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥26.67720 | ¥666.93 |
100 | ¥23.12080 | ¥2,312.08 |
250 | ¥21.93504 | ¥5,483.76 |
500 | ¥19.68224 | ¥9,841.12 |
1,000 | ¥16.59946 | ¥16,599.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.76950 | ¥47,308.50 |