ADA4084-4ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4084-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-4ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 625µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥92.33100 | ¥923.31 |
25 | ¥88.50680 | ¥2,212.67 |
100 | ¥77.98220 | ¥7,798.22 |
250 | ¥74.15436 | ¥18,538.59 |
500 | ¥69.37030 | ¥34,685.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥63.62934 | ¥95,444.01 |