


AD4007BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD4007BCPZ-RL7TR-ND - Tape & Reel (TR) AD4007BCPZ-RL7CT-ND - Cut Tape (CT) AD4007BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4007BCPZ-RL7 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4007BCPZ-RL7 Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 1.71V ~ 1.89V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.5V |
Number of Bits 18 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 1M | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Inputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.16000 | ¥294.16 |
| 10 | ¥238.80400 | ¥2,388.04 |
| 25 | ¥224.98040 | ¥5,624.51 |
| 100 | ¥216.62100 | ¥21,662.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥192.79693 | ¥289,195.40 |



