
EPCQ32ASI8N | |
|---|---|
DigiKey Part Number | 544-3441-ND |
Manufacturer | |
Manufacturer Product Number | EPCQ32ASI8N |
Description | IC CONFIG DEVICE 32MBIT 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 32Mb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EPCQ32ASI8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 32Mb | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.98000 | ¥164.98 |










