
ADC141S626CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC141S626CIMM/NOPBTR-ND - Tape & Reel (TR) ADC141S626CIMM/NOPBCT-ND - Cut Tape (CT) ADC141S626CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC141S626CIMM/NOPB |
Description | IC ADC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC141S626CIMM/NOPB Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.89000 | ¥100.89 |
| 10 | ¥79.15200 | ¥791.52 |
| 25 | ¥73.72520 | ¥1,843.13 |
| 100 | ¥67.75440 | ¥6,775.44 |
| 250 | ¥67.23836 | ¥16,809.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥66.88295 | ¥66,882.95 |











