Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEBA4F17I7N

DigiKey Part Number
544-3220-ND
Manufacturer
Manufacturer Product Number
5CEBA4F17I7N
Description
IC FPGA 128 I/O 256FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3464192
Mfr
Number of I/O
128
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
18480
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
49000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥952.04000¥952.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.