2359845-1 | |
---|---|
DigiKey Part Number | 17-2359845-1TR-ND - Tape & Reel (TR) 17-2359845-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359845-1 |
Description | CAGE ASSY W/ HS,SFP-DD 1X1, GENE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position SFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2359845-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP-DD (Double Density) | |
Number of Positions | 15 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.92000 | ¥118.92 |
10 | ¥107.51000 | ¥1,075.10 |
25 | ¥104.66440 | ¥2,616.61 |
50 | ¥100.68280 | ¥5,034.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥93.28770 | ¥9,328.77 |
300 | ¥92.71907 | ¥27,815.72 |
500 | ¥89.30608 | ¥44,653.04 |
1,000 | ¥79.63602 | ¥79,636.02 |