ADM4853ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM4853ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM4853ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADM4853ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4853ACPZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM4853ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27700 | ¥242.77 |
25 | ¥22.94840 | ¥573.71 |
100 | ¥19.88840 | ¥1,988.84 |
250 | ¥18.86828 | ¥4,717.07 |
500 | ¥16.93056 | ¥8,465.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.27878 | ¥21,418.17 |
3,000 | ¥13.56485 | ¥40,694.55 |