
AEAT-8800-Q24 | |
|---|---|
DigiKey Part Number | 516-3787-ND |
Manufacturer | |
Manufacturer Product Number | AEAT-8800-Q24 |
Description | ENCODER MAG SSI VERT SMD/SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 4096 SSI Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AEAT-8800-Q24 Models |
Category | Voltage - Supply 5.6V |
Manufacturer Broadcom Limited | Actuator Type External Magnet, Not Included |
Packaging Tube | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Magnetic | Orientation Vertical |
Output Type SSI | Termination Style Surface Mount (SMD,SMT) |
Pulses per Revolution 4096 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.43000 | ¥96.43 |
| 10 | ¥79.93000 | ¥799.30 |
| 73 | ¥67.89329 | ¥4,956.21 |
| 146 | ¥64.35815 | ¥9,396.29 |
| 292 | ¥61.17901 | ¥17,864.27 |
| 511 | ¥58.86716 | ¥30,081.12 |
| 1,022 | ¥56.30654 | ¥57,545.28 |





