
AEAT-8800-Q24TR | |
|---|---|
DigiKey Part Number | 516-AEAT-8800-Q24TR-ND - Tape & Reel (TR) 516-AEAT-8800-Q24CT-ND - Cut Tape (CT) 516-AEAT-8800-Q24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEAT-8800-Q24TR |
Description | ENCODER MAG SSI VERT SMD/SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 4096 SSI Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 5.7V |
Manufacturer Broadcom Limited | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Encoder Type Magnetic | Orientation Vertical |
Output Type SSI | Termination Style Surface Mount (SMD,SMT) |
Pulses per Revolution 4096 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.35000 | ¥106.35 |
| 10 | ¥88.10000 | ¥881.00 |
| 25 | ¥81.62800 | ¥2,040.70 |
| 100 | ¥73.06380 | ¥7,306.38 |
| 250 | ¥68.26452 | ¥17,066.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥65.08652 | ¥32,543.26 |
| 1,000 | ¥62.27985 | ¥62,279.85 |



