ADM4851ARZ | ||
---|---|---|
DigiKey Part Number | 505-ADM4851ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM4851ARZ | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM4851ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.28200 | ¥232.82 |
98 | ¥19.07837 | ¥1,869.68 |
294 | ¥18.10020 | ¥5,321.46 |
588 | ¥16.24124 | ¥9,549.85 |
1,078 | ¥13.69742 | ¥14,765.82 |
2,548 | ¥13.01259 | ¥33,156.08 |
5,096 | ¥12.52339 | ¥63,819.20 |