MAX1483ESA+T | ||
---|---|---|
DigiKey Part Number | MAX1483ESA+TR-ND - Tape & Reel (TR) MAX1483ESA+CT-ND - Cut Tape (CT) MAX1483ESA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1483ESA+T | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1483ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.41700 | ¥364.17 |
25 | ¥34.42680 | ¥860.67 |
100 | ¥29.83610 | ¥2,983.61 |
250 | ¥28.30616 | ¥7,076.54 |
500 | ¥25.39922 | ¥12,699.61 |
1,000 | ¥21.42098 | ¥21,420.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.34992 | ¥50,874.80 |