
AD8336ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8336ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8336ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8336ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8336ACPZ-R7 |
Description | IC VGAIN AMP 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8336ACPZ-R7 Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 16-VQFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-LFCSP-VQ (4x4) |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.76000 | ¥117.76 |
| 10 | ¥92.87800 | ¥928.78 |
| 25 | ¥86.66040 | ¥2,166.51 |
| 100 | ¥79.82120 | ¥7,982.12 |
| 250 | ¥79.71208 | ¥19,928.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥72.17068 | ¥108,256.02 |











