ADM4073TWRJZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADM4073TWRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM4073TWRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADM4073TWRJZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM4073TWRJZ-REEL7 | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM4073TWRJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.23314 | ¥39,699.42 |
6,000 | ¥12.73565 | ¥76,413.90 |