LTC4357MPMS8#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4357MPMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4357MPMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4357MPMS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4357MPMS8#TRPBF | |
Description | IC OR CTRLR N+1 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4357MPMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 500 µA | |
Voltage - Supply | 9V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.90000 | ¥105.90 |
10 | ¥97.29700 | ¥972.97 |
25 | ¥93.26160 | ¥2,331.54 |
100 | ¥82.17150 | ¥8,217.15 |
250 | ¥78.13852 | ¥19,534.63 |
500 | ¥73.09734 | ¥36,548.67 |
1,000 | ¥67.04787 | ¥67,047.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.52731 | ¥161,318.27 |