
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMCS1107A1BQDRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1107A1BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A1BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A1BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A1BQDRQ1 |
Description | SENSOR CURRENT HALL 45A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 45A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A1BQDRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
In-Stock: 9,331
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
5 | ¥24.21400 | ¥121.07 |
10 | ¥23.13900 | ¥231.39 |
25 | ¥21.85880 | ¥546.47 |
50 | ¥20.98220 | ¥1,049.11 |
100 | ¥20.17830 | ¥2,017.83 |
500 | ¥18.56254 | ¥9,281.27 |
1,000 | ¥18.03021 | ¥18,030.21 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.73055 | ¥36,826.38 |
You May Also Be Interested InSee All
15 Items