
TMCS1108A3BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1108A3BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1108A3BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1108A3BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A3BQDRQ1 |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Mfr | Response Time 6.5µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
Frequency 80kHz | Base Product Number |
Linearity ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1107A3BQDRQ1 | Texas Instruments | 2,112 | 296-TMCS1107A3BQDRQ1CT-ND | ¥26.46000 | Parametric Equivalent |
| TMCS1107A3BQDT | Texas Instruments | 176 | 296-TMCS1107A3BQDTCT-ND | ¥30.35000 | Parametric Equivalent |
| TMCS1108A3BQDT | Texas Instruments | 385 | 296-TMCS1108A3BQDTCT-ND | ¥29.44000 | Parametric Equivalent |
| ACS711KLCTR-12AB-T | Allegro MicroSystems | 12,312 | 620-1372-1-ND | ¥21.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 5 | ¥18.54200 | ¥92.71 |
| 10 | ¥17.69800 | ¥176.98 |
| 25 | ¥16.67560 | ¥416.89 |
| 50 | ¥15.98260 | ¥799.13 |
| 100 | ¥15.34580 | ¥1,534.58 |
| 500 | ¥14.06644 | ¥7,033.22 |
| 1,000 | ¥13.59017 | ¥13,590.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.02055 | ¥32,551.38 |
| 5,000 | ¥12.63095 | ¥63,154.75 |




