
TMCS1107A3BQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3BQDTTR-ND - Tape & Reel (TR) 296-TMCS1107A3BQDTCT-ND - Cut Tape (CT) 296-TMCS1107A3BQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3BQDT |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Obsolete | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 200mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1107A3BQDR | Texas Instruments | 6,595 | 296-TMCS1107A3BQDRCT-ND | ¥22.77000 | MFR Recommended |
| TMCS1107A3BQDRQ1 | Texas Instruments | 2,112 | 296-TMCS1107A3BQDRQ1CT-ND | ¥26.31000 | Parametric Equivalent |
| TMCS1108A3BQDRQ1 | Texas Instruments | 43 | 296-TMCS1108A3BQDRQ1CT-ND | ¥20.72000 | Parametric Equivalent |
| TMCS1108A3BQDT | Texas Instruments | 385 | 296-TMCS1108A3BQDTCT-ND | ¥29.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.40608 | ¥5,601.52 |
| 500 | ¥20.10502 | ¥10,052.51 |
| 1,250 | ¥16.95601 | ¥21,195.01 |
| 2,500 | ¥16.10817 | ¥40,270.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.55300 | ¥235.53 |
| 25 | ¥21.62760 | ¥540.69 |
| 100 | ¥19.51220 | ¥1,951.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 10 | ¥22.86700 | ¥228.67 |
| 25 | ¥20.99920 | ¥524.98 |
| 100 | ¥18.94410 | ¥1,894.41 |

