
TMCS1107A3BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3BQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A3BQDRCT-ND - Cut Tape (CT) 296-TMCS1107A3BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3BQDR Models |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Bidirectional |
Sensitivity 200mV/A | Mounting Type |
Frequency 80kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.00000 | ¥28.00 |
| 5 | ¥24.97600 | ¥124.88 |
| 10 | ¥23.85900 | ¥238.59 |
| 25 | ¥22.52560 | ¥563.14 |
| 50 | ¥21.60960 | ¥1,080.48 |
| 100 | ¥20.77320 | ¥2,077.32 |
| 500 | ¥19.08906 | ¥9,544.53 |
| 1,000 | ¥18.46196 | ¥18,461.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.71198 | ¥44,279.95 |
| 5,000 | ¥17.19882 | ¥85,994.10 |



