Current Sensor ±10A 1 Channel Hall Effect Bidirectional SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37042KLHBLT-010B3

DigiKey Part Number
620-ACS37042KLHBLT-010B3TR-ND - Tape & Reel (TR)
620-ACS37042KLHBLT-010B3CT-ND - Cut Tape (CT)
620-ACS37042KLHBLT-010B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37042KLHBLT-010B3
Description
CURRENT SENSOR HE 10A SOT-23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect Bidirectional SOT-23W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Mfr
Response Time
5µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
SOT-23W
Sensitivity
132mV/A
Supplier Device Package
SOT-23W
Frequency
DC ~ 125kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,972
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
5¥11.14800¥55.74
10¥10.61000¥106.10
25¥9.96680¥249.17
50¥9.52540¥476.27
100¥9.12260¥912.26
500¥8.31234¥4,156.17
1,000¥8.01106¥8,011.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.58395¥22,751.85
6,000¥7.34308¥44,058.48
9,000¥7.21157¥64,904.13
Manufacturers Standard Package