
LMC6494BEM/NOPB | |
|---|---|
DigiKey Part Number | LMC6494BEM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6494BEM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6494BEM/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6494BEMX/NOPB | Texas Instruments | 0 | LMC6494BEMX/NOPB-ND | ¥33.91542 | MFR Recommended |
| MC33204DR2G | onsemi | 13,826 | MC33204DR2GOSCT-ND | ¥6.04000 | Similar |
| MCP6H04-E/SL | Microchip Technology | 986 | MCP6H04-E/SL-ND | ¥12.16000 | Similar |
| MCP6H04T-E/SL | Microchip Technology | 0 | MCP6H04T-E/SLCT-ND | ¥12.16000 | Similar |
| TS9224IDT | STMicroelectronics | 1,054 | 497-10624-1-ND | ¥24.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.49000 | ¥55.49 |
| 10 | ¥42.64800 | ¥426.48 |
| 55 | ¥37.27509 | ¥2,050.13 |
| 110 | ¥35.72709 | ¥3,929.98 |
| 275 | ¥34.09164 | ¥9,375.20 |
| 550 | ¥33.10615 | ¥18,208.38 |

