Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33204DR2G

DigiKey Part Number
MC33204DR2GOSTR-ND - Tape & Reel (TR)
MC33204DR2GOSCT-ND - Cut Tape (CT)
MC33204DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33204DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33204DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 mV
Mfr
Current - Supply
900µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
80 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6484IMTexas Instruments176LMC6484IM-ND¥4.27000Similar
TLV2444AIDTexas Instruments36296-34430-5-ND¥5.05000Similar
TS9224IDTSTMicroelectronics1,054497-10624-1-ND¥2.98000Similar
TS924AIDTSTMicroelectronics3,898497-15618-1-ND¥3.21000Similar
TS924AIYDTSTMicroelectronics4,815497-10259-1-ND¥3.20000Similar
In-Stock: 13,826
Factory Stock: 205,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.26700¥42.67
25¥3.83080¥95.77
100¥3.35100¥335.10
250¥3.12240¥780.60
500¥2.98464¥1,492.32
1,000¥2.87134¥2,871.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.67154¥6,678.85
5,000¥2.60153¥13,007.65
Manufacturers Standard Package