
TS9224IDT | |
|---|---|
DigiKey Part Number | 497-10624-2-ND - Tape & Reel (TR) 497-10624-1-ND - Cut Tape (CT) 497-10624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9224IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS9224IDT Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6494BEM/NOPB | Texas Instruments | 847 | LMC6494BEM/NOPB-ND | ¥55.49000 | Similar |
| MC33204DR2G | onsemi | 13,826 | MC33204DR2GOSCT-ND | ¥6.04000 | Similar |
| NCV33204DR2G | onsemi | 2,473 | 488-NCV33204DR2GCT-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.39200 | ¥183.92 |
| 25 | ¥16.83760 | ¥420.94 |
| 100 | ¥15.12830 | ¥1,512.83 |
| 250 | ¥14.31272 | ¥3,578.18 |
| 500 | ¥14.04742 | ¥7,023.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.99005 | ¥32,475.12 |
| 5,000 | ¥12.73270 | ¥63,663.50 |

