LMC6494BEMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥14.86562
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,025
Unit Price: ¥28.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,030
Unit Price: ¥28.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,968
Unit Price: ¥28.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: ¥146.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,193
Unit Price: ¥103.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥53.94800
Datasheet

Similar


Analog Devices Inc.
In Stock: 512
Unit Price: ¥109.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,636
Unit Price: ¥109.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 102
Unit Price: ¥77.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥45.49666
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: ¥78.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 975
Unit Price: ¥78.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: ¥60.29000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6494BEMX/NOPB

DigiKey Part Number
LMC6494BEMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC6494BEMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6494BEMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
2.6mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8567ACPZ-REELAnalog Devices Inc.0AD8567ACPZ-REEL-ND¥14.86562Similar
AD8567ACPZ-REEL7Analog Devices Inc.2,025AD8567ACPZ-REEL7CT-ND¥28.37000Similar
AD8567ARUZAnalog Devices Inc.3,030AD8567ARUZ-ND¥28.37000Similar
AD8567ARUZ-REELAnalog Devices Inc.3,968AD8567ARUZ-REELCT-ND¥28.37000Similar
AD8624ACPZ-R2Analog Devices Inc.197AD8624ACPZ-R2CT-ND¥146.46000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.91542¥84,788.55
Manufacturers Standard Package