
AD8624ARUZ-RL | |
|---|---|
DigiKey Part Number | AD8624ARUZ-RLTR-ND - Tape & Reel (TR) AD8624ARUZ-RLCT-ND - Cut Tape (CT) AD8624ARUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8624ARUZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ARUZ-RL Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 215µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.41000 | ¥109.41 |
| 10 | ¥86.07400 | ¥860.74 |
| 25 | ¥80.24560 | ¥2,006.14 |
| 100 | ¥73.83370 | ¥7,383.37 |
| 250 | ¥73.51432 | ¥18,378.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥65.82044 | ¥164,551.10 |


