
AD8624ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8624ACPZ-R7TR-ND - Tape & Reel (TR) AD8624ACPZ-R7CT-ND - Cut Tape (CT) AD8624ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8624ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ACPZ-R7 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 215µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 560 kHz | Supplier Device Package 16-LFCSP-WQ (4x4) |
Current - Input Bias 45 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.21000 | ¥103.21 |
| 10 | ¥81.05400 | ¥810.54 |
| 25 | ¥75.51480 | ¥1,887.87 |
| 100 | ¥69.42250 | ¥6,942.25 |
| 250 | ¥68.95920 | ¥17,239.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥62.60745 | ¥93,911.18 |

