Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8567ACPZ-REEL

DigiKey Part Number
AD8567ACPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8567ACPZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8567ACPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
700µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
16-WQFN Exposed Pad, CSP
Gain Bandwidth Product
5 MHz
Supplier Device Package
16-LFCSP (4x4)
Current - Input Bias
80 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.86562¥74,328.10
Manufacturers Standard Package