ADM3095EBRZ | ||
---|---|---|
DigiKey Part Number | ADM3095EBRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM3095EBRZ | |
Description | IC TRANSCEIVER HALF 1/1 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |
10 | ¥96.17300 | ¥961.73 |
48 | ¥92.18750 | ¥4,425.00 |
144 | ¥81.22521 | ¥11,696.43 |
288 | ¥77.23885 | ¥22,244.79 |
528 | ¥72.25578 | ¥38,151.05 |
1,008 | ¥66.27598 | ¥66,806.19 |