ADM3065EBRMZ | ||
---|---|---|
DigiKey Part Number | 505-ADM3065EBRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM3065EBRMZ | |
Description | IC TRANSCEIVER HALF 1/1 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3065EBRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.96700 | ¥319.67 |
50 | ¥30.22180 | ¥1,511.09 |
100 | ¥26.19270 | ¥2,619.27 |
250 | ¥24.84936 | ¥6,212.34 |
500 | ¥22.29740 | ¥11,148.70 |
1,000 | ¥18.80499 | ¥18,804.99 |
2,500 | ¥17.86472 | ¥44,661.80 |