ADM3066EBCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADM3066EBCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM3066EBCPZ | |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3066EBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.55800 | ¥325.58 |
25 | ¥30.78160 | ¥769.54 |
80 | ¥26.67725 | ¥2,134.18 |
230 | ¥25.30978 | ¥5,821.25 |
440 | ¥22.71023 | ¥9,992.50 |
945 | ¥19.15323 | ¥18,099.80 |
2,400 | ¥18.19558 | ¥43,669.39 |