
ADM213EARSZ | |
|---|---|
DigiKey Part Number | 505-ADM213EARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM213EARSZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM213EARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥22.29400 | ¥222.94 |
| 47 | ¥17.25872 | ¥811.16 |
| 141 | ¥14.71837 | ¥2,075.29 |
| 282 | ¥13.44606 | ¥3,791.79 |
| 517 | ¥12.50410 | ¥6,464.62 |
| 1,034 | ¥11.59146 | ¥11,985.57 |
| 2,538 | ¥11.33499 | ¥28,768.20 |

