28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM213ARSZ

DigiKey Part Number
ADM213ARSZ-ND
Manufacturer
Manufacturer Product Number
ADM213ARSZ
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM213ARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.54000¥43.54
10¥28.41900¥284.19
47¥22.23489¥1,045.04
141¥19.11156¥2,694.73
282¥17.54809¥4,948.56
517¥16.39012¥8,473.69
1,034¥15.61234¥16,143.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.