
ADM211EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM211EARUZ-REEL7TR-ND - Tape & Reel (TR) ADM211EARUZ-REEL7CT-ND - Cut Tape (CT) ADM211EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM211EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 4/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.86000 | ¥26.86 |
| 10 | ¥20.15500 | ¥201.55 |
| 25 | ¥18.47120 | ¥461.78 |
| 100 | ¥16.62090 | ¥1,662.09 |
| 250 | ¥15.96820 | ¥3,992.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.76816 | ¥14,768.16 |
| 2,000 | ¥14.40771 | ¥28,815.42 |
| 3,000 | ¥14.22728 | ¥42,681.84 |
| 5,000 | ¥14.02719 | ¥70,135.95 |

