
ADM207EARUZ | |
|---|---|
DigiKey Part Number | 505-ADM207EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM207EARUZ |
Description | IC TRANSCEIVER FULL 5/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM207EARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.53000 | ¥49.53 |
| 10 | ¥32.50800 | ¥325.08 |
| 62 | ¥24.60452 | ¥1,525.48 |
| 124 | ¥22.44371 | ¥2,783.02 |
| 310 | ¥20.11626 | ¥6,236.04 |
| 558 | ¥18.88627 | ¥10,538.54 |
| 1,054 | ¥18.60649 | ¥19,611.24 |

