
ADL8107ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8107ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8107ACPZN |
Description | IC AMP RADAR 6GHZ-18GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8107ACPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 17dBm | |
Gain | 20.5dB | |
Noise Figure | 1.7dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 90mA | |
Test Frequency | 16GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥816.69000 | ¥816.69 |
| 10 | ¥718.59900 | ¥7,185.99 |
| 25 | ¥684.68760 | ¥17,117.19 |
| 100 | ¥638.25970 | ¥63,825.97 |










